Technical Document
Specifications
Amplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
0.25W
Application
Speaker
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
VSP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Dimensions
2.9 x 2.8 x 1.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
BD 2.722
BD 0.544 Each (In a Pack of 5) (Exc. Vat)
BD 2.994
BD 0.598 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.722
BD 0.544 Each (In a Pack of 5) (Exc. Vat)
BD 2.994
BD 0.598 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.544 | BD 2.722 |
50 - 95 | BD 0.412 | BD 2.062 |
100+ | BD 0.407 | BD 2.035 |
Technical Document
Specifications
Amplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
0.25W
Application
Speaker
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
VSP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Dimensions
2.9 x 2.8 x 1.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details