Nisshinbo Micro Devices Switching Regulator, Surface Mount, 2V dc Output Voltage, 2.7 → 18V dc Input Voltage,

RS Stock No.: 244-4492Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2377V-TE1
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

2V dc

Output Current

±50mA

Input Voltage

2.7 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices Switching Regulator, Surface Mount, 2V dc Output Voltage, 2.7 → 18V dc Input Voltage,
Select packaging type

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices Switching Regulator, Surface Mount, 2V dc Output Voltage, 2.7 → 18V dc Input Voltage,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.539BD 2.695
10 - 95BD 0.506BD 2.530
100 - 245BD 0.484BD 2.420
250 - 495BD 0.462BD 2.310
500+BD 0.446BD 2.228

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2V dc

Output Current

±50mA

Input Voltage

2.7 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more