Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
2.8 → 5.5 V
Package Type
SOT-23-6-1
Pin Count
6
Stock information temporarily unavailable.
BD 825.000
BD 0.275 Each (On a Reel of 3000) (Exc. Vat)
BD 907.500
BD 0.303 Each (On a Reel of 3000) (inc. VAT)
NJM2561F1-TE1 Nisshinbo Micro Devices, Video Amplifier, 6-Pin SOT-23-6-1
3000
BD 825.000
BD 0.275 Each (On a Reel of 3000) (Exc. Vat)
BD 907.500
BD 0.303 Each (On a Reel of 3000) (inc. VAT)
NJM2561F1-TE1 Nisshinbo Micro Devices, Video Amplifier, 6-Pin SOT-23-6-1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.275 | BD 825.000 |
6000 - 6000 | BD 0.231 | BD 693.000 |
9000+ | BD 0.209 | BD 627.000 |
Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
2.8 → 5.5 V
Package Type
SOT-23-6-1
Pin Count
6