Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
7 V
Number of Channels per Chip
1
Package Type
MSOP8
Pin Count
8
BD 1.750
BD 0.350 Each (In a Pack of 5) (Exc. Vat)
BD 1.925
BD 0.385 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.750
BD 0.350 Each (In a Pack of 5) (Exc. Vat)
BD 1.925
BD 0.385 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.350 | BD 1.750 |
10 - 95 | BD 0.330 | BD 1.650 |
100 - 245 | BD 0.315 | BD 1.575 |
250 - 495 | BD 0.300 | BD 1.500 |
500+ | BD 0.290 | BD 1.450 |
Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
7 V
Number of Channels per Chip
1
Package Type
MSOP8
Pin Count
8