Technical Document
Specifications
IC Type
Audio Codec IC
Number of Channels
2
Mounting Type
Surface Mount
Number of ADC Inputs
2
Package Type
MSOP10
Pin Count
10
Stock information temporarily unavailable.
BD 1.309
BD 0.654 Each (In a Pack of 2) (Exc. Vat)
BD 1.440
BD 0.719 Each (In a Pack of 2) (inc. VAT)
NJM2762RB2-TE2, Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP10
Select packaging type
Standard
2
BD 1.309
BD 0.654 Each (In a Pack of 2) (Exc. Vat)
BD 1.440
BD 0.719 Each (In a Pack of 2) (inc. VAT)
NJM2762RB2-TE2, Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP10
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
IC Type
Audio Codec IC
Number of Channels
2
Mounting Type
Surface Mount
Number of ADC Inputs
2
Package Type
MSOP10
Pin Count
10