NJM2794RB2-TE1 Nisshinbo Micro Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin MSOP10

RS Stock No.: 248-4261Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2794RB2-TE1
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Typical Single Supply Voltage

15 V

Number of Channels per Chip

2

Package Type

MSOP10

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.001

BD 0.500 Each (In a Pack of 2) (Exc. Vat)

BD 1.101

BD 0.550 Each (In a Pack of 2) (inc. VAT)

NJM2794RB2-TE1 Nisshinbo Micro Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin MSOP10
Select packaging type

BD 1.001

BD 0.500 Each (In a Pack of 2) (Exc. Vat)

BD 1.101

BD 0.550 Each (In a Pack of 2) (inc. VAT)

NJM2794RB2-TE1 Nisshinbo Micro Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin MSOP10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 0.500BD 1.001
10 - 98BD 0.478BD 0.957
100 - 248BD 0.451BD 0.902
250 - 498BD 0.434BD 0.869
500+BD 0.418BD 0.836

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Single Supply Voltage

15 V

Number of Channels per Chip

2

Package Type

MSOP10

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more