Technical Document
Specifications
Maximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±1.0%
Load Regulation
30 %/A
Stock information temporarily unavailable.
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Nisshinbo Micro Devices NJM2882F05-TE1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Select packaging type
Standard
5
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Nisshinbo Micro Devices NJM2882F05-TE1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.209 | BD 1.045 |
10 - 95 | BD 0.198 | BD 0.990 |
100 - 245 | BD 0.187 | BD 0.935 |
250 - 495 | BD 0.182 | BD 0.908 |
500+ | BD 0.176 | BD 0.880 |
Technical Document
Specifications
Maximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±1.0%
Load Regulation
30 %/A