Technical Document
Specifications
Regulator Function
Short Circuit Protection, Thermal Overload Protection
Maximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
BD 528.000
BD 0.176 Each (On a Reel of 3000) (Exc. Vat)
BD 580.800
BD 0.194 Each (On a Reel of 3000) (inc. VAT)
3000
BD 528.000
BD 0.176 Each (On a Reel of 3000) (Exc. Vat)
BD 580.800
BD 0.194 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Regulator Function
Short Circuit Protection, Thermal Overload Protection
Maximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV