Technical Document
Specifications
Number of Channels
2
Processor Type
Audio Processor
Interface Type
I2C
Package Type
SSOP14
Pin Count
14
Stock information temporarily unavailable.
BD 880.000
BD 0.440 Each (On a Reel of 2000) (Exc. Vat)
BD 968.000
BD 0.484 Each (On a Reel of 2000) (inc. VAT)
NJU72341V-TE2 Nisshinbo Micro Devices, 2-Channel Audio Processor, 14-Pin SSOP14
2000
BD 880.000
BD 0.440 Each (On a Reel of 2000) (Exc. Vat)
BD 968.000
BD 0.484 Each (On a Reel of 2000) (inc. VAT)
NJU72341V-TE2 Nisshinbo Micro Devices, 2-Channel Audio Processor, 14-Pin SSOP14
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Channels
2
Processor Type
Audio Processor
Interface Type
I2C
Package Type
SSOP14
Pin Count
14