Technical Document
Specifications
Number of Channels
2
Processor Type
Audio Processor
Interface Type
I2C
Package Type
SSOP14
Pin Count
14
Stock information temporarily unavailable.
BD 2.090
BD 1.045 Each (In a Pack of 2) (Exc. Vat)
BD 2.299
BD 1.149 Each (In a Pack of 2) (inc. VAT)
NJU72341V-TE2 Nisshinbo Micro Devices, 2-Channel Audio Processor, 14-Pin SSOP14
Select packaging type
Standard
2
BD 2.090
BD 1.045 Each (In a Pack of 2) (Exc. Vat)
BD 2.299
BD 1.149 Each (In a Pack of 2) (inc. VAT)
NJU72341V-TE2 Nisshinbo Micro Devices, 2-Channel Audio Processor, 14-Pin SSOP14
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.045 | BD 2.090 |
10 - 98 | BD 0.996 | BD 1.991 |
100 - 248 | BD 0.946 | BD 1.892 |
250 - 498 | BD 0.902 | BD 1.804 |
500+ | BD 0.869 | BD 1.738 |
Technical Document
Specifications
Number of Channels
2
Processor Type
Audio Processor
Interface Type
I2C
Package Type
SSOP14
Pin Count
14