Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 3.45 V
Number of Channels per Chip
1
Output Type
BiCMOS
Package Type
TVSP8
Pin Count
8
BD 605.000
BD 0.302 Each (On a Reel of 2000) (Exc. Vat)
BD 665.500
BD 0.332 Each (On a Reel of 2000) (inc. VAT)
2000
BD 605.000
BD 0.302 Each (On a Reel of 2000) (Exc. Vat)
BD 665.500
BD 0.332 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
IC Type
Video Amplifier IC
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 3.45 V
Number of Channels per Chip
1
Output Type
BiCMOS
Package Type
TVSP8
Pin Count
8