Technical Document
Specifications
Regulator Function
Step Up Converter
Maximum Output Current
100mA
Regulator Type
DC-DC
Output Voltage
Externally Adjustable : Maximum of 29 V
Number of Outputs
2
Package Type
WLCSP-9-P1
Pin Count
9
Maximum Switching Frequency
750 kHz
Country of Origin
Japan
BD 4.482
BD 0.896 Each (Supplied as a Tape) (Exc. Vat)
BD 4.930
BD 0.986 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 4.482
BD 0.896 Each (Supplied as a Tape) (Exc. Vat)
BD 4.930
BD 0.986 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.896 | BD 4.482 |
50 - 95 | BD 0.869 | BD 4.345 |
100 - 495 | BD 0.820 | BD 4.098 |
500 - 995 | BD 0.776 | BD 3.878 |
1000+ | BD 0.759 | BD 3.795 |
Technical Document
Specifications
Regulator Function
Step Up Converter
Maximum Output Current
100mA
Regulator Type
DC-DC
Output Voltage
Externally Adjustable : Maximum of 29 V
Number of Outputs
2
Package Type
WLCSP-9-P1
Pin Count
9
Maximum Switching Frequency
750 kHz
Country of Origin
Japan