Nisshinbo Micro Devices R3111Q221A-TR-FE, 1 Linear Voltage, Voltage Regulator 70mA, 0.3 → 12 V 5-Pin, SOT-23-5

RS Stock No.: 276-955Brand: Nisshinbo Micro DevicesManufacturers Part No.: R3111Q221A-TR-FE
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

70mA

Regulator Type

Linear Voltage

Output Voltage

0.3 → 12 V

Number of Outputs

1

Accuracy

2%

Package Type

SOT-23-5

Pin Count

5

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.470

BD 0.424 Each (Supplied as a Tape) (Exc. Vat)

BD 9.317

BD 0.466 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3111Q221A-TR-FE, 1 Linear Voltage, Voltage Regulator 70mA, 0.3 → 12 V 5-Pin, SOT-23-5
Select packaging type

BD 8.470

BD 0.424 Each (Supplied as a Tape) (Exc. Vat)

BD 9.317

BD 0.466 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3111Q221A-TR-FE, 1 Linear Voltage, Voltage Regulator 70mA, 0.3 → 12 V 5-Pin, SOT-23-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
20 - 180BD 0.424BD 8.470
200 - 480BD 0.412BD 8.250
500 - 980BD 0.396BD 7.920
1000 - 1980BD 0.380BD 7.590
2000+BD 0.374BD 7.480

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

70mA

Regulator Type

Linear Voltage

Output Voltage

0.3 → 12 V

Number of Outputs

1

Accuracy

2%

Package Type

SOT-23-5

Pin Count

5

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more