Technical Document
Specifications
Regulator Function
Linear
Maximum Output Current
70mA
Regulator Type
Linear Voltage
Output Voltage
0.3 → 12 V
Number of Outputs
1
Accuracy
2%
Package Type
SOT-23-5
Pin Count
5
Country of Origin
Japan
BD 5.830
BD 0.292 Each (Supplied as a Tape) (Exc. Vat)
BD 6.413
BD 0.321 Each (Supplied as a Tape) (inc. VAT)
Standard
20
BD 5.830
BD 0.292 Each (Supplied as a Tape) (Exc. Vat)
BD 6.413
BD 0.321 Each (Supplied as a Tape) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
20 - 180 | BD 0.292 | BD 5.830 |
200 - 480 | BD 0.292 | BD 5.830 |
500 - 980 | BD 0.280 | BD 5.610 |
1000 - 1980 | BD 0.275 | BD 5.500 |
2000+ | BD 0.270 | BD 5.390 |
Technical Document
Specifications
Regulator Function
Linear
Maximum Output Current
70mA
Regulator Type
Linear Voltage
Output Voltage
0.3 → 12 V
Number of Outputs
1
Accuracy
2%
Package Type
SOT-23-5
Pin Count
5
Country of Origin
Japan