Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nisshinbo Micro Devices R3112Q451A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, 0.3 → 6.5 V 4-Pin, SC-82AB

RS Stock No.: 276-980Brand: Nisshinbo Micro DevicesManufacturers Part No.: R3112Q451A-TR-FE
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

20mA

Regulator Type

Linear Voltage

Output Voltage

0.3 → 6.5 V

Number of Outputs

1

Accuracy

2%

Package Type

SC-82AB

Pin Count

4

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.085

BD 0.404 Each (Supplied as a Tape) (Exc. Vat)

BD 8.893

BD 0.444 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3112Q451A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, 0.3 → 6.5 V 4-Pin, SC-82AB
Select packaging type

BD 8.085

BD 0.404 Each (Supplied as a Tape) (Exc. Vat)

BD 8.893

BD 0.444 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3112Q451A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, 0.3 → 6.5 V 4-Pin, SC-82AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180BD 0.404BD 8.085
200 - 480BD 0.394BD 7.875
500 - 980BD 0.378BD 7.560
1000 - 1980BD 0.362BD 7.245
2000+BD 0.357BD 7.140

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

20mA

Regulator Type

Linear Voltage

Output Voltage

0.3 → 6.5 V

Number of Outputs

1

Accuracy

2%

Package Type

SC-82AB

Pin Count

4

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more