Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nisshinbo Micro Devices R3118N081A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, -0.3 → 7.0 V 5-Pin, SOT-23-5

RS Stock No.: 277-021Brand: Nisshinbo Micro DevicesManufacturers Part No.: R3118N081A-TR-FE
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

20mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-0.3 → 7.0 V

Accuracy

1.5%

Package Type

SOT-23-5

Pin Count

5

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.390

BD 0.539 Each (Supplied as a Tape) (Exc. Vat)

BD 5.929

BD 0.593 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3118N081A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, -0.3 → 7.0 V 5-Pin, SOT-23-5
Select packaging type

BD 5.390

BD 0.539 Each (Supplied as a Tape) (Exc. Vat)

BD 5.929

BD 0.593 Each (Supplied as a Tape) (inc. VAT)

Nisshinbo Micro Devices R3118N081A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, -0.3 → 7.0 V 5-Pin, SOT-23-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.539BD 5.390
100 - 240BD 0.522BD 5.225
250 - 490BD 0.500BD 5.005
500 - 990BD 0.478BD 4.785
1000+BD 0.473BD 4.730

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

20mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-0.3 → 7.0 V

Accuracy

1.5%

Package Type

SOT-23-5

Pin Count

5

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more