Technical Document
Specifications
Regulator Function
Linear
Maximum Output Current
20mA
Regulator Type
Linear Voltage
Output Voltage
-0.3 → 7.0 V
Number of Outputs
1
Accuracy
1.5%
Package Type
SOT-23-5
Pin Count
5
Country of Origin
Japan
Stock information temporarily unavailable.
BD 5.390
BD 0.539 Each (Supplied as a Tape) (Exc. Vat)
BD 5.929
BD 0.593 Each (Supplied as a Tape) (inc. VAT)
Nisshinbo Micro Devices R3118N281A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, -0.3 → 7.0 V 5-Pin, SOT-23-5
Select packaging type
Standard
10
BD 5.390
BD 0.539 Each (Supplied as a Tape) (Exc. Vat)
BD 5.929
BD 0.593 Each (Supplied as a Tape) (inc. VAT)
Nisshinbo Micro Devices R3118N281A-TR-FE, 1 Linear Voltage, Voltage Regulator 20mA, -0.3 → 7.0 V 5-Pin, SOT-23-5
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.539 | BD 5.390 |
100 - 240 | BD 0.522 | BD 5.225 |
250 - 490 | BD 0.500 | BD 5.005 |
500 - 990 | BD 0.478 | BD 4.785 |
1000+ | BD 0.473 | BD 4.730 |
Technical Document
Specifications
Regulator Function
Linear
Maximum Output Current
20mA
Regulator Type
Linear Voltage
Output Voltage
-0.3 → 7.0 V
Number of Outputs
1
Accuracy
1.5%
Package Type
SOT-23-5
Pin Count
5
Country of Origin
Japan