Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID

RS Stock No.: 330-0606Brand: NitoManufacturers Part No.: 27260A4
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

Nito

Hose Inner Diameter

3/4in

Thread Size

3/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Country of Origin

Denmark

Product details

Brass Hose Union

To suit 1/2in. ID & 3/4in. ID hose
Complete with rubber sealing washers

You may be interested in
Wade Hose Connector Hose Joiner 3/4in ID
BD 5.179Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.348

BD 7.348 Each (Exc. Vat)

BD 8.083

BD 8.083 Each (inc. VAT)

Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID

BD 7.348

BD 7.348 Each (Exc. Vat)

BD 8.083

BD 8.083 Each (inc. VAT)

Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wade Hose Connector Hose Joiner 3/4in ID
BD 5.179Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Nito

Hose Inner Diameter

3/4in

Thread Size

3/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Country of Origin

Denmark

Product details

Brass Hose Union

To suit 1/2in. ID & 3/4in. ID hose
Complete with rubber sealing washers

You may be interested in
Wade Hose Connector Hose Joiner 3/4in ID
BD 5.179Each (In a Pack of 2) (Exc. Vat)