Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nito 1/2 in BSP Spray Gun, 25 bar

RS Stock No.: 237-6488Brand: NitoManufacturers Part No.: 30000A0
brand-logo
View all in Water Spray Guns

Technical Document

Specifications

Brand

Nito

Threaded Connection

1/2 in BSP

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

25 bar

Product details

Heavy Duty Water Gun

Rubber insulated body and grip
For hot/cold washdown
Adjustable spray, auto shut off

Warning

Heavy Duty Water Guns should not be used with steam

You may be interested in
RS PRO 1/2 in BSP Spray Gun, 24 bar
BD 156.151Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.305

BD 44.305 Each (Exc. Vat)

BD 48.735

BD 48.735 Each (inc. VAT)

Nito 1/2 in BSP Spray Gun, 25 bar

BD 44.305

BD 44.305 Each (Exc. Vat)

BD 48.735

BD 48.735 Each (inc. VAT)

Nito 1/2 in BSP Spray Gun, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1/2 in BSP Spray Gun, 24 bar
BD 156.151Each (Exc. Vat)

Technical Document

Specifications

Brand

Nito

Threaded Connection

1/2 in BSP

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

25 bar

Product details

Heavy Duty Water Gun

Rubber insulated body and grip
For hot/cold washdown
Adjustable spray, auto shut off

Warning

Heavy Duty Water Guns should not be used with steam

You may be interested in
RS PRO 1/2 in BSP Spray Gun, 24 bar
BD 156.151Each (Exc. Vat)