Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NKK Switches Rotary Coded DIP Switch

RS Stock No.: 125-1885Brand: NKK SwitchesManufacturers Part No.: FR02FR16P-S
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Mounting Type

Surface Mount

Output Coding

Hexadecimal

Terminal Type

Solder

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Height

3.9mm

Width

10mm

Depth

10mm

Country of Origin

China

Product details

NKK Rotary Switches FR02 Series

The FR02 rotary switches are slim with the lowest profile in the industry allowing close stacking of PC boards.

Features and Benefits

High visible legends
Arrow position indication
Trouble free code setting
Detent mechanism for accurate switch setting
Heat resistant resin allowing infrared convection reflow soldering
Gull winged terminals
Cam activated movable and gold contacts

Standards

UL94V-0

Stock information temporarily unavailable.

BD 12.338

BD 2.468 Each (In a Pack of 5) (Exc. Vat)

BD 13.572

BD 2.715 Each (In a Pack of 5) (inc. VAT)

NKK Switches Rotary Coded DIP Switch

BD 12.338

BD 2.468 Each (In a Pack of 5) (Exc. Vat)

BD 13.572

BD 2.715 Each (In a Pack of 5) (inc. VAT)

NKK Switches Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Coding

Hexadecimal

Terminal Type

Solder

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Height

3.9mm

Width

10mm

Depth

10mm

Country of Origin

China

Product details

NKK Rotary Switches FR02 Series

The FR02 rotary switches are slim with the lowest profile in the industry allowing close stacking of PC boards.

Features and Benefits

High visible legends
Arrow position indication
Trouble free code setting
Detent mechanism for accurate switch setting
Heat resistant resin allowing infrared convection reflow soldering
Gull winged terminals
Cam activated movable and gold contacts

Standards

UL94V-0