NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount

RS Stock No.: 125-3457Brand: NKK SwitchesManufacturers Part No.: HP0315AFKP2-S
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Off-On (Momentary)

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Flat Button

Length

6.2mm

Width

6.2mm

Dimensions

6.20 x 6.20 x 4.40mm

Mounting Type

Surface Mount

Contact Current Rating

125 mA

Height

4.4mm

Voltage Rating

28V dc

Operating Force

1.6 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Contact Material

Brass (Stationary), Stainless Steel (Movable)

Country of Origin

China

Product details

NKK Tactile Switches HP03 Series

The HP03 series tactile switches have a 6.2mm square body allowing compact mounting. Flux, solvents and other contaminants are locked out using insert molded terminals allowing automated soldering.

Features and Benefits

Heat resistant resin
Stick tube and tape reel packaging
Gold plated contacts
Gull winged terminals

Standards

UL94V-0

Tactile

BD 6.600

BD 0.660 Each (In a Bag of 10) (Exc. Vat)

BD 7.260

BD 0.726 Each (In a Bag of 10) (inc. VAT)

NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount

BD 6.600

BD 0.660 Each (In a Bag of 10) (Exc. Vat)

BD 7.260

BD 0.726 Each (In a Bag of 10) (inc. VAT)

NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
10 - 40BD 0.660BD 6.600
50 - 190BD 0.605BD 6.050
200 - 990BD 0.500BD 5.005
1000+BD 0.484BD 4.840

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Off-On (Momentary)

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Flat Button

Length

6.2mm

Width

6.2mm

Dimensions

6.20 x 6.20 x 4.40mm

Mounting Type

Surface Mount

Contact Current Rating

125 mA

Height

4.4mm

Voltage Rating

28V dc

Operating Force

1.6 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Contact Material

Brass (Stationary), Stainless Steel (Movable)

Country of Origin

China

Product details

NKK Tactile Switches HP03 Series

The HP03 series tactile switches have a 6.2mm square body allowing compact mounting. Flux, solvents and other contaminants are locked out using insert molded terminals allowing automated soldering.

Features and Benefits

Heat resistant resin
Stick tube and tape reel packaging
Gold plated contacts
Gull winged terminals

Standards

UL94V-0

Tactile