NMB Axial Fan, 12 V dc, dc Operation, 66m³/h, 2.76W, 230mA Max, 80 x 80 x 25mm
Technical Document
Specifications
Brand
NMBSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
2.76W
Depth
25mm
Maximum Current
230mA
Dimensions
80 x 80 x 25mm
Air Flow
66m³/h
Distrelec Product Id
15421807
Country of Origin
China
Stock information temporarily unavailable.
BD 7.276
BD 7.276 Each (Exc. Vat)
BD 8.004
BD 8.004 Each (inc. VAT)
NMB Axial Fan, 12 V dc, dc Operation, 66m³/h, 2.76W, 230mA Max, 80 x 80 x 25mm
1
BD 7.276
BD 7.276 Each (Exc. Vat)
BD 8.004
BD 8.004 Each (inc. VAT)
NMB Axial Fan, 12 V dc, dc Operation, 66m³/h, 2.76W, 230mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NMBSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
2.76W
Depth
25mm
Maximum Current
230mA
Dimensions
80 x 80 x 25mm
Air Flow
66m³/h
Distrelec Product Id
15421807
Country of Origin
China