Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
712kN
Dynamic Load Rating
1.606kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDL1680HH
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
BD 7.348
BD 3.674 Each (In a Pack of 2) (Exc. Vat)
BD 8.083
BD 4.041 Each (In a Pack of 2) (inc. VAT)
2
BD 7.348
BD 3.674 Each (In a Pack of 2) (Exc. Vat)
BD 8.083
BD 4.041 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.674 | BD 7.348 |
10 - 18 | BD 3.531 | BD 7.062 |
20 - 48 | BD 3.470 | BD 6.941 |
50+ | BD 3.443 | BD 6.886 |
Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
712kN
Dynamic Load Rating
1.606kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDL1680HH
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.