Technical Document
Specifications
Brand
NMBInside Diameter
6mm
Outside Diameter
10mm
Race Width
3mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
194kN
Dynamic Load Rating
457N
Bore Type
Parallel
Flange Outside Diameter
11.2mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDLF-1060ZZ
Race Type
Flanged
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
BD 8.030
BD 4.015 Each (In a Pack of 2) (Exc. Vat)
BD 8.833
BD 4.417 Each (In a Pack of 2) (inc. VAT)
2
BD 8.030
BD 4.015 Each (In a Pack of 2) (Exc. Vat)
BD 8.833
BD 4.417 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.015 | BD 8.030 |
10 - 18 | BD 3.856 | BD 7.711 |
20 - 48 | BD 3.778 | BD 7.557 |
50+ | BD 3.724 | BD 7.447 |
Technical Document
Specifications
Brand
NMBInside Diameter
6mm
Outside Diameter
10mm
Race Width
3mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
194kN
Dynamic Load Rating
457N
Bore Type
Parallel
Flange Outside Diameter
11.2mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDLF-1060ZZ
Race Type
Flanged
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.