Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
12mm
Race Width
3.5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
246kN
Dynamic Load Rating
506N
Bore Type
Parallel
Race Type
Flanged
Flange Outside Diameter
13.2mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDLF1280ZZ
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
BD 9.053
BD 4.526 Each (In a Pack of 2) (Exc. Vat)
BD 9.958
BD 4.979 Each (In a Pack of 2) (inc. VAT)
2
BD 9.053
BD 4.526 Each (In a Pack of 2) (Exc. Vat)
BD 9.958
BD 4.979 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.526 | BD 9.053 |
10 - 18 | BD 4.340 | BD 8.679 |
20 - 48 | BD 4.262 | BD 8.525 |
50+ | BD 4.235 | BD 8.470 |
Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
12mm
Race Width
3.5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
246kN
Dynamic Load Rating
506N
Bore Type
Parallel
Race Type
Flanged
Flange Outside Diameter
13.2mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDLF1280ZZ
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.