Technical Document
Specifications
Brand
NMBInside Diameter
6mm
Outside Diameter
17mm
Race Width
6mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
839kN
Dynamic Load Rating
2.265kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1760X2ZZ
Race Type
Plain
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
BD 6.017
BD 3.008 Each (In a Pack of 2) (Exc. Vat)
BD 6.619
BD 3.309 Each (In a Pack of 2) (inc. VAT)
2
BD 6.017
BD 3.008 Each (In a Pack of 2) (Exc. Vat)
BD 6.619
BD 3.309 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NMBInside Diameter
6mm
Outside Diameter
17mm
Race Width
6mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
839kN
Dynamic Load Rating
2.265kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1760X2ZZ
Race Type
Plain
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.