Technical Document
Specifications
Brand
NMBInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.273kN
Dynamic Load Rating
2.697kN
Bore Type
Parallel
Race Material
Chromium Steel
Partial Bearing Code
R-2210X2DD
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
BD 4.257
BD 2.128 Each (In a Pack of 2) (Exc. Vat)
BD 4.683
BD 2.341 Each (In a Pack of 2) (inc. VAT)
2
BD 4.257
BD 2.128 Each (In a Pack of 2) (Exc. Vat)
BD 4.683
BD 2.341 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.128 | BD 4.257 |
10 - 18 | BD 2.046 | BD 4.092 |
20 - 48 | BD 2.035 | BD 4.070 |
50+ | BD 2.024 | BD 4.048 |
Technical Document
Specifications
Brand
NMBInside Diameter
10mm
Outside Diameter
22mm
Race Width
6mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.273kN
Dynamic Load Rating
2.697kN
Bore Type
Parallel
Race Material
Chromium Steel
Partial Bearing Code
R-2210X2DD
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.