Technical Document
Specifications
Product details
Fine Burr Tool
Lightweight robust deburring tool, suitable for fine deburring applications
Aluminium handle, complete with pocket clip
Size 120mm long x 8mm hexagonal section
Will accept all N type light duty blades
Blades are secured by pushing the front locking mechanism and are free to rotate
Supplied with a light duty N1 blade suitable for use on steel and aluminium
BD 6.641
BD 6.641 Each (Exc. Vat)
BD 7.305
BD 7.305 Each (inc. VAT)
1
BD 6.641
BD 6.641 Each (Exc. Vat)
BD 7.305
BD 7.305 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Fine Burr Tool
Lightweight robust deburring tool, suitable for fine deburring applications
Aluminium handle, complete with pocket clip
Size 120mm long x 8mm hexagonal section
Will accept all N type light duty blades
Blades are secured by pushing the front locking mechanism and are free to rotate
Supplied with a light duty N1 blade suitable for use on steel and aluminium