Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 1/4 in Drive, Square Drive

RS Stock No.: 175-0844Brand: Norbar Torque ToolsManufacturers Part No.: 11123
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

220 mm

Accuracy

±3 %

Scale Graduations

1Nm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 89.502

BD 89.502 Each (Exc. Vat)

BD 98.452

BD 98.452 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 1/4 in Drive, Square Drive

Calibration type

BD 89.502

BD 89.502 Each (Exc. Vat)

BD 98.452

BD 98.452 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

220 mm

Accuracy

±3 %

Scale Graduations

1Nm

Country of Origin

United Kingdom