Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Wrench Type
Click Torque Wrench
Torque Range
500 → 1500Nm
Drive Shape
Square
Drive Size
1 in
Overall Length
2070 mm
Accuracy
±3 %
Scale Graduations
10Nm
Country of Origin
United Kingdom
You may be interested in
Norbar Torque Tools Click Torque Wrench, 500 → 1500Nm, 3/4 in Drive, Square DriveBrand: Norbar Torque Tools
BD 894.674Each (Exc. Vat)
Stock information temporarily unavailable.
BD 852.868
BD 852.868 Each (Exc. Vat)
BD 938.155
BD 938.155 Each (inc. VAT)
Norbar Torque Tools Click Torque Wrench, 500 → 1500Nm, 1 in Drive, Square Drive
1
BD 852.868
BD 852.868 Each (Exc. Vat)
BD 938.155
BD 938.155 Each (inc. VAT)
Norbar Torque Tools Click Torque Wrench, 500 → 1500Nm, 1 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Norbar Torque Tools Click Torque Wrench, 500 → 1500Nm, 3/4 in Drive, Square DriveBrand: Norbar Torque Tools
BD 894.674Each (Exc. Vat)
Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Wrench Type
Click Torque Wrench
Torque Range
500 → 1500Nm
Drive Shape
Square
Drive Size
1 in
Overall Length
2070 mm
Accuracy
±3 %
Scale Graduations
10Nm
Country of Origin
United Kingdom
You may be interested in
Norbar Torque Tools Click Torque Wrench, 500 → 1500Nm, 3/4 in Drive, Square DriveBrand: Norbar Torque Tools
BD 894.674Each (Exc. Vat)