Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norbar Torque Tools Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive

RS Stock No.: 175-0846Brand: Norbar Torque ToolsManufacturers Part No.: 15002
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

335 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 121.484

BD 121.484 Each (Exc. Vat)

BD 133.632

BD 133.632 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive

BD 121.484

BD 121.484 Each (Exc. Vat)

BD 133.632

BD 133.632 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

335 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Country of Origin

United Kingdom