Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norbar Torque Tools Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

RS Stock No.: 175-0850Brand: Norbar Torque ToolsManufacturers Part No.: 15006
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

685 mm

Accuracy

±3 %

Scale Graduations

5Nm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 160.264

BD 160.264 Each (Exc. Vat)

BD 176.290

BD 176.290 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

BD 160.264

BD 160.264 Each (Exc. Vat)

BD 176.290

BD 176.290 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

685 mm

Accuracy

±3 %

Scale Graduations

5Nm

Country of Origin

United Kingdom