Norbar Torque Tools Digital Torque Tester, 3 → 65Nm, 3/8in Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 221-7466Brand: Norbar Torque ToolsManufacturers Part No.: 43521
View all in Torque Testers

Technical Document

Specifications

Digital

Yes

Drive Size

3/8in

Measuring Range

3 → 65Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 816.040

BD 816.040 Each (Exc. Vat)

BD 897.644

BD 897.644 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 3 → 65Nm, 3/8in Drive, ±1 % Accuracy, 0.01Nm Increment

BD 816.040

BD 816.040 Each (Exc. Vat)

BD 897.644

BD 897.644 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 3 → 65Nm, 3/8in Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital

Yes

Drive Size

3/8in

Measuring Range

3 → 65Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom