Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
1/2in
Measuring Range
13.6 → 353Nm
Scale Graduations
0.136Nm
Accuracy
±1 %
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 778.948
BD 778.948 Each (Exc. Vat)
BD 856.843
BD 856.843 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment
1
BD 778.948
BD 778.948 Each (Exc. Vat)
BD 856.843
BD 856.843 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
1/2in
Measuring Range
13.6 → 353Nm
Scale Graduations
0.136Nm
Accuracy
±1 %
Country of Origin
United Kingdom