Norbar Torque Tools Digital Torque Tester, 50 → 1100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
27mm
Measuring Range
50 → 1100Nm
Scale Graduations
1Nm
Accuracy
±1 %
Country of Origin
United Kingdom
You may be interested in
Norbar Torque Tools Digital Torque Tester, 100 to 1000Nm, 3/4in Drive, ±1 % AccuracyBrand: Norbar Torque Tools
BD 832.190Each (Exc. Vat)
Stock information temporarily unavailable.
BD 1,177.165
BD 1,177.165 Each (Exc. Vat)
BD 1,294.881
BD 1,294.881 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 50 → 1100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment
1
BD 1,177.165
BD 1,177.165 Each (Exc. Vat)
BD 1,294.881
BD 1,294.881 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 50 → 1100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Norbar Torque Tools Digital Torque Tester, 100 to 1000Nm, 3/4in Drive, ±1 % AccuracyBrand: Norbar Torque Tools
BD 832.190Each (Exc. Vat)
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
27mm
Measuring Range
50 → 1100Nm
Scale Graduations
1Nm
Accuracy
±1 %
Country of Origin
United Kingdom
You may be interested in
Norbar Torque Tools Digital Torque Tester, 100 to 1000Nm, 3/4in Drive, ±1 % AccuracyBrand: Norbar Torque Tools
BD 832.190Each (Exc. Vat)