Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
53.04mm
Width
12.6mm
Depth
10.79mm
Dimensions
53.04 x 12.6 x 10.79mm
Series
170
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+125°C
Series Number
170
Country of Origin
Taiwan, Province Of China
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
5
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.688 | BD 3.438 |
25 - 45 | BD 0.583 | BD 2.915 |
50 - 120 | BD 0.572 | BD 2.860 |
125 - 245 | BD 0.550 | BD 2.750 |
250+ | BD 0.512 | BD 2.558 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
53.04mm
Width
12.6mm
Depth
10.79mm
Dimensions
53.04 x 12.6 x 10.79mm
Series
170
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+125°C
Series Number
170
Country of Origin
Taiwan, Province Of China