Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
9.93mm
Contact Material
Copper Alloy
Dimensions
30.8 x 12.6 x 9.93mm
Series
171
Contact Plating
Gold Flash
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China
BD 2.668
BD 0.534 Each (In a Pack of 5) (Exc. Vat)
BD 2.935
BD 0.587 Each (In a Pack of 5) (inc. VAT)
5
BD 2.668
BD 0.534 Each (In a Pack of 5) (Exc. Vat)
BD 2.935
BD 0.587 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.534 | BD 2.668 |
25 - 45 | BD 0.451 | BD 2.255 |
50 - 120 | BD 0.440 | BD 2.200 |
125 - 245 | BD 0.424 | BD 2.118 |
250+ | BD 0.396 | BD 1.980 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
9.93mm
Contact Material
Copper Alloy
Dimensions
30.8 x 12.6 x 9.93mm
Series
171
Contact Plating
Gold Flash
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China