Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
10.19mm
Dimensions
30.8 x 12.6 x 10.19mm
Series
171
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China
BD 24.475
BD 0.490 Each (In a Tray of 50) (Exc. Vat)
BD 26.923
BD 0.539 Each (In a Tray of 50) (inc. VAT)
50
BD 24.475
BD 0.490 Each (In a Tray of 50) (Exc. Vat)
BD 26.923
BD 0.539 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
50 - 50 | BD 0.490 | BD 24.475 |
100 - 200 | BD 0.468 | BD 23.375 |
250+ | BD 0.446 | BD 22.275 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
10.19mm
Dimensions
30.8 x 12.6 x 10.19mm
Series
171
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China