Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 174-8791Brand: NorcompManufacturers Part No.: 173-E25-113R001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

50.8mm

Width

12.446mm

Depth

12.446mm

Dimensions

50.8 x 12.446 x 12.446mm

Series

173

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.536

BD 3.536 Each (Exc. Vat)

BD 3.890

BD 3.890 Each (inc. VAT)

Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

BD 3.536

BD 3.536 Each (Exc. Vat)

BD 3.890

BD 3.890 Each (inc. VAT)

Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.536
5 - 24BD 3.316
25 - 49BD 3.130
50 - 99BD 2.964
100+BD 2.860

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

50.8mm

Width

12.446mm

Depth

12.446mm

Dimensions

50.8 x 12.446 x 12.446mm

Series

173

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more