Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Inserts/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
31.75mm
Dimensions
38.99 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Country of Origin
Taiwan, Province Of China
BD 225.995
BD 6.457 Each (In a Tray of 35) (Exc. Vat)
BD 248.595
BD 7.103 Each (In a Tray of 35) (inc. VAT)
35
BD 225.995
BD 6.457 Each (In a Tray of 35) (Exc. Vat)
BD 248.595
BD 7.103 Each (In a Tray of 35) (inc. VAT)
35
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
35 - 35 | BD 6.457 | BD 225.995 |
70 - 140 | BD 6.006 | BD 210.210 |
175+ | BD 5.632 | BD 197.120 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Inserts/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
31.75mm
Dimensions
38.99 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Country of Origin
Taiwan, Province Of China