Norcomp 181 26 Way Right Angle Panel Mount D-sub Connector Socket, 2.28mm Pitch, with 4-40 Screw Locks/Boardlocks

RS Stock No.: 205-4723Brand: NorcompManufacturers Part No.: 181-026-213R561
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.28mm

Mounting Hardware

4-40 Screw Locks/Boardlocks

Series

181

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Norcomp 181 26 Way Right Angle Panel Mount D-sub Connector Socket, 2.28mm Pitch, with 4-40 Screw Locks/Boardlocks

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Norcomp 181 26 Way Right Angle Panel Mount D-sub Connector Socket, 2.28mm Pitch, with 4-40 Screw Locks/Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.28mm

Mounting Hardware

4-40 Screw Locks/Boardlocks

Series

181

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more