Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.769mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Hex Standoff, Fork Boardlocks
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
29.21mm
Dimensions
38.99 x 25.4 x 29.21mm
Series
189
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
NorComp 189 Series Stacked D-Sub Connectors
189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.
Features and Benefits
• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware
Product Application Information
These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.
D-Sub Connectors - NorComp
BD 5.357
BD 5.357 Each (Exc. Vat)
BD 5.893
BD 5.893 Each (inc. VAT)
1
BD 5.357
BD 5.357 Each (Exc. Vat)
BD 5.893
BD 5.893 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.357 |
10 - 24 | BD 4.609 |
25 - 49 | BD 4.130 |
50+ | BD 3.652 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.769mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Hex Standoff, Fork Boardlocks
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
29.21mm
Dimensions
38.99 x 25.4 x 29.21mm
Series
189
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
NorComp 189 Series Stacked D-Sub Connectors
189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.
Features and Benefits
• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware
Product Application Information
These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.