Norcomp 189 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

RS Stock No.: 135-4213Brand: NorcompManufacturers Part No.: 189-025-313R571
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female/Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.769mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Hex Standoff, Fork Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.78mm

Width

25.4mm

Depth

29.21mm

Dimensions

52.78 x 25.4 x 29.21mm

Series

189

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

NorComp 189 Series Stacked D-Sub Connectors

189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.

Features and Benefits

• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware

Product Application Information

These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.083

BD 6.083 Each (Exc. Vat)

BD 6.691

BD 6.691 Each (inc. VAT)

Norcomp 189 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

BD 6.083

BD 6.083 Each (Exc. Vat)

BD 6.691

BD 6.691 Each (inc. VAT)

Norcomp 189 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.769mm Pitch, with 4-40 Hex Standoff, Fork
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 6.083
25 - 49BD 5.357
50 - 249BD 5.186
250 - 499BD 4.582
500+BD 4.372

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female/Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.769mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Hex Standoff, Fork Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.78mm

Width

25.4mm

Depth

29.21mm

Dimensions

52.78 x 25.4 x 29.21mm

Series

189

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

NorComp 189 Series Stacked D-Sub Connectors

189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.

Features and Benefits

• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware

Product Application Information

These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more