Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series

RS Stock No.: 174-8847Brand: NorcompManufacturers Part No.: 850-004-203RSS4
brand-logo

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Series

M5

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Series Number

850

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.344

BD 3.344 Each (Exc. Vat)

BD 3.678

BD 3.678 Each (inc. VAT)

Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series

BD 3.344

BD 3.344 Each (Exc. Vat)

BD 3.678

BD 3.678 Each (inc. VAT)

Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Series

M5

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Series Number

850

Country of Origin

Taiwan, Province Of China