Norcomp 967 Series ABS D Sub Backshell, 15 Way

RS Stock No.: 174-8799Brand: NorcompManufacturers Part No.: 967-015-010R011
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

ABS

Body Orientation

Straight

Colour

Black

IP Rating

IP67

Series

967

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.798

BD 6.798 Each (Exc. Vat)

BD 7.478

BD 7.478 Each (inc. VAT)

Norcomp 967 Series ABS D Sub Backshell, 15 Way

BD 6.798

BD 6.798 Each (Exc. Vat)

BD 7.478

BD 7.478 Each (inc. VAT)

Norcomp 967 Series ABS D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.798
5 - 24BD 6.391
25 - 49BD 5.142
50 - 99BD 4.658
100+BD 4.488

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

ABS

Body Orientation

Straight

Colour

Black

IP Rating

IP67

Series

967

Country of Origin

Taiwan, Province Of China