Norcomp 981 Series Zinc Right Angle D Sub Backshell, 9 Way

RS Stock No.: 174-8782Brand: NorcompManufacturers Part No.: 981-009-130R121
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Housing Material

Zinc

Body Orientation

Right Angle

Series

981

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.714

BD 4.714 Each (Exc. Vat)

BD 5.185

BD 5.185 Each (inc. VAT)

Norcomp 981 Series Zinc Right Angle D Sub Backshell, 9 Way

BD 4.714

BD 4.714 Each (Exc. Vat)

BD 5.185

BD 5.185 Each (inc. VAT)

Norcomp 981 Series Zinc Right Angle D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.714
5 - 24BD 4.576
25 - 49BD 4.510
50 - 99BD 4.279
100+BD 4.098

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Housing Material

Zinc

Body Orientation

Right Angle

Series

981

Country of Origin

Taiwan, Province Of China