Technical Document
Specifications
Brand
NorcompNumber Of Contacts
3
Gender
Female
Mounting Type
PCB Mount
Pitch
6.85mm
Mounting Hardware
4-40 Screw Locks
Series
CDFR
Stock information temporarily unavailable.
BD 8.778
BD 8.778 Each (Exc. Vat)
BD 9.656
BD 9.656 Each (inc. VAT)
Norcomp CDFR 3 Way PCB D-sub Connector Socket, 6.85mm Pitch, with 4-40 Screw Locks
1
BD 8.778
BD 8.778 Each (Exc. Vat)
BD 9.656
BD 9.656 Each (inc. VAT)
Norcomp CDFR 3 Way PCB D-sub Connector Socket, 6.85mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.778 |
5 - 9 | BD 8.112 |
10 - 19 | BD 7.524 |
20+ | BD 7.024 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
3
Gender
Female
Mounting Type
PCB Mount
Pitch
6.85mm
Mounting Hardware
4-40 Screw Locks
Series
CDFR