Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks

RS Stock No.: 204-1737Brand: NorcompManufacturers Part No.: CDFV3W3113L451
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks, Boardlocks

Series

CDFV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.446

BD 6.446 Each (Exc. Vat)

BD 7.091

BD 7.091 Each (inc. VAT)

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks

BD 6.446

BD 6.446 Each (Exc. Vat)

BD 7.091

BD 7.091 Each (inc. VAT)

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks, Boardlocks

Series

CDFV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more