Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Boardlocks, Brackets
Series
SDF
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 190.872
BD 5.302 Each (In a Tray of 36) (Exc. Vat)
BD 209.959
BD 5.832 Each (In a Tray of 36) (inc. VAT)
Norcomp SDF 25 Way Right Angle D-sub Connector Socket, 2.77mm Pitch, with 4-40 Boardlocks, Brackets
36
BD 190.872
BD 5.302 Each (In a Tray of 36) (Exc. Vat)
BD 209.959
BD 5.832 Each (In a Tray of 36) (inc. VAT)
Norcomp SDF 25 Way Right Angle D-sub Connector Socket, 2.77mm Pitch, with 4-40 Boardlocks, Brackets
Stock information temporarily unavailable.
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Boardlocks, Brackets
Series
SDF
Country of Origin
Taiwan, Province Of China