Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Vertical
Mounting Type
PCB Mount
Pitch
2.74mm
Mounting Hardware
4-40 Screw Locks
Series
SDF
Stock information temporarily unavailable.
BD 370.408
BD 5.880 Each (In a Tray of 63) (Exc. Vat)
BD 407.449
BD 6.468 Each (In a Tray of 63) (inc. VAT)
Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Screw Locks
63
BD 370.408
BD 5.880 Each (In a Tray of 63) (Exc. Vat)
BD 407.449
BD 6.468 Each (In a Tray of 63) (inc. VAT)
Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.
63
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Vertical
Mounting Type
PCB Mount
Pitch
2.74mm
Mounting Hardware
4-40 Screw Locks
Series
SDF